MV30KP58
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2

Overview of MV30KP58 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MV30KP58 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV30KP58 by Microsemi Corporation

MV30KP58
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
78.7 V
Breakdown Voltage-Min
64.4 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
58 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MV30KP58
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
    VS

Alternate Parts for MV30KP58

This table gives cross-reference parts and alternative options found for MV30KP58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV30KP58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXRT100KP58TR Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MXRT100KP58TR
MA30KP58 Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MA30KP58
MX30KP58E3 Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MX30KP58E3
MART100KP58TR Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MART100KP58TR
MVRT100KP58E3 Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MVRT100KP58E3
MXRT100KP58 Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MXRT100KP58
MX30KP58E3TR Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MX30KP58E3TR
MXRT100KP58E3TR Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MXRT100KP58E3TR
MVRT100KP58 Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MVRT100KP58
RT100KP58 Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs RT100KP58
Part Number Description Manufacturer Compare
RT100KP58 Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs RT100KP58
MSP30KP58 Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MSP30KP58
MQRT100KP58E3TR Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MQRT100KP58E3TR
MART100KP58TR Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MART100KP58TR
MX30KP60E3TR Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MX30KP60E3TR
MSP30KP58E3TR Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MSP30KP58E3TR
MV30KP60TR Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MV30KP60TR
MV30KP58TR Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MV30KP58TR
MQRT100KP58TR Trans Voltage Suppressor Diode, 100000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MQRT100KP58TR
MSP30KP58E3 Trans Voltage Suppressor Diode, 30000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MV30KP58 vs MSP30KP58E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV30KP58 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV30KP58 by Microsemi Corporation

  • Please alert me when MV30KP58 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV30KP58 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV30KP58 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV30KP58 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV30KP58.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV30KP58 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: