Diodes
MV2EZ8.2D10
Microsemi Corporation
Description: Zener Diode, 8.2V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN

Overview of MV2EZ8.2D10 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1212D105F2-DB Renesas Electronics Corporation ADC1212D105F2 demo board; LVDS/DDR version
ADC1412D105HN-C18 Renesas Electronics Corporation Dual 14-bit ADC 105 Msps CMOS or LVDS DDR digital outputs
ADC1212D105HN-C1 Renesas Electronics Corporation Dual 12-bit ADC; 105 Msps;

CAD Models for MV2EZ8.2D10 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV2EZ8.2D10 by Microsemi Corporation

MV2EZ8.2D10
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.19 W
Reference Standard
MIL-19500
Reference Voltage-Nom
8.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
61 mA
Want to compare parts?
  1. MV2EZ8.2D10
    Microsemi Corporation
    Zener Diode, 8.2V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for MV2EZ8.2D10

This table gives cross-reference parts and alternative options found for MV2EZ8.2D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2EZ8.2D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ2EZ8.2D10E3TR Zener Diode, 9.1V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MQ2EZ8.2D10E3TR
MV2EZ8.2D10E3TR Zener Diode, 9.1V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MV2EZ8.2D10E3TR
MQ2EZ8.2D10E3 Zener Diode, 9.1V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MQ2EZ8.2D10E3
MX2EZ8.2D10E3 Zener Diode, 9.1V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MX2EZ8.2D10E3
MV2EZ8.2D10E3 Zener Diode, 9.1V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MV2EZ8.2D10E3
MQ2EZ8.2D10 Zener Diode, 8.2V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MQ2EZ8.2D10
Part Number Description Manufacturer Compare
MV2EZ8.2D10E3 Zener Diode, 9.1V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MV2EZ8.2D10E3
MX2EZ8.2D10 Zener Diode, 8.2V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MX2EZ8.2D10
MQ2EZ8.2D10 Zener Diode, 8.2V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MQ2EZ8.2D10
MV2EZ8.2D10E3TR Zener Diode, 9.1V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MV2EZ8.2D10E3TR
MQ2EZ8.2D10E3 Zener Diode, 9.1V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MQ2EZ8.2D10E3
MX2EZ8.2D10E3 Zener Diode, 9.1V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV2EZ8.2D10 vs MX2EZ8.2D10E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV2EZ8.2D10 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV2EZ8.2D10 by Microsemi Corporation

  • Please alert me when MV2EZ8.2D10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV2EZ8.2D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV2EZ8.2D10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV2EZ8.2D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV2EZ8.2D10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV2EZ8.2D10 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: