Datasheets
MV23V2CD160.0000MHZ by: MtronPTI

HCMOS Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 160MHz Nom, DIP-14/4

Part Details for MV23V2CD160.0000MHZ by MtronPTI

Overview of MV23V2CD160.0000MHZ by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MV23V2CD160.0000MHZ

MV23V2CD160.0000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV23V2CD160.0000MHZ Part Data Attributes

MV23V2CD160.0000MHZ MtronPTI
Buy Now Datasheet
Compare Parts:
MV23V2CD160.0000MHZ MtronPTI HCMOS Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 160MHz Nom, DIP-14/4
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MTRONPTI
Package Description DIP4/14,.3
Reach Compliance Code unknown
Control Voltage-Max 4.5 V
Control Voltage-Min 0.5 V
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 100 ppm
Frequency Stability 100%
Linearity 10%
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 4
Operating Frequency-Max 160 MHz
Operating Frequency-Min 1.5 MHz
Operating Frequency-Nom 160 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS
Output Load 5 TTL, 15 pF
Package Body Material METAL
Package Equivalence Code DIP4/14,.3
Physical Dimension 20.8mm x 13.2mm x 7.62mm
Qualification Status Not Qualified
Rise Time-Max 5 ns
Supply Current-Max 90 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Symmetry-Max 45/55 %
Terminal Finish Nickel (Ni)

Alternate Parts for MV23V2CD160.0000MHZ

This table gives cross-reference parts and alternative options found for MV23V2CD160.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV23V2CD160.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV13V2CD160.0000MHZ HCMOS Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 160MHz Nom, DIP-14/4 MtronPTI MV23V2CD160.0000MHZ vs MV13V2CD160.0000MHZ
MV63V2CD160.0000MHZ HCMOS Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 160MHz Nom, DIP-14/4 MtronPTI MV23V2CD160.0000MHZ vs MV63V2CD160.0000MHZ
Part Number Description Manufacturer Compare
MV23V2CD-R160.0000MHZ HCMOS Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 160MHz Nom, ROHS COMPLIANT, DIP-14/4 MtronPTI MV23V2CD160.0000MHZ vs MV23V2CD-R160.0000MHZ
MV13V2CD160.0000MHZ HCMOS Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 160MHz Nom, DIP-14/4 MtronPTI MV23V2CD160.0000MHZ vs MV13V2CD160.0000MHZ
MV63V2CD160.0000MHZ HCMOS Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 160MHz Nom, DIP-14/4 MtronPTI MV23V2CD160.0000MHZ vs MV63V2CD160.0000MHZ

MV23V2CD160.0000MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV23V2CD160.0000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV23V2CD160.0000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of MV23V2CD160.0000MHZ would you like to use for your alert(s)?
  • Please alert me when MV23V2CD160.0000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV23V2CD160.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV23V2CD160.0000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV23V2CD160.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV23V2CD160.0000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV23V2CD160.0000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: