Part Details for MV21V3AG-R55.0000MHZ by MtronPTI
Overview of MV21V3AG-R55.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV21V3AG-R55.0000MHZ
MV21V3AG-R55.0000MHZ CAD Models
MV21V3AG-R55.0000MHZ Part Data Attributes
|
MV21V3AG-R55.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MV21V3AG-R55.0000MHZ
MtronPTI
CMOS/TTL Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 200 ppm | |
Frequency Stability | 1000% | |
Linearity | 10% | |
Manufacturer Series | MV | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 55 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 7.62mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Nickel (Ni) |
Alternate Parts for MV21V3AG-R55.0000MHZ
This table gives cross-reference parts and alternative options found for MV21V3AG-R55.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV21V3AG-R55.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV11V3AG55.0000MHZ | CMOS/TTL Output Clock Oscillator, 55MHz Nom, GULLWING, DIP-14/4 | MtronPTI | MV21V3AG-R55.0000MHZ vs MV11V3AG55.0000MHZ |
MV21V3AG55.0000MHZ | CMOS/TTL Output Clock Oscillator, 55MHz Nom, GULLWING, DIP-14/4 | MtronPTI | MV21V3AG-R55.0000MHZ vs MV21V3AG55.0000MHZ |
MV11V3AG-R55.0000MHZ | CMOS/TTL Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | MV21V3AG-R55.0000MHZ vs MV11V3AG-R55.0000MHZ |