There are no models available for this part yet.
Overview of MV2108 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MV2108 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK7570
|
Newark | Mv2108, Zener Diodes |Onsemi MV2108 RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 / $0.5300 | Buy Now | |
DISTI #
2156-MV2108-OS-ND
|
DigiKey | DIODE VAR CAP SINGLE 30V 27PF 2- Min Qty: 807 Container: Bulk MARKETPLACE PRODUCT |
35781 In Stock |
|
$0.3700 | Buy Now | |
DISTI #
MV2108
|
Avnet Americas | - Bulk (Alt: MV2108) RoHS: Not Compliant Min Qty: 972 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 35781 Partner Stock |
|
$0.3192 / $0.3810 | Buy Now | |
Rochester Electronics | Diode VAR Cap Single 30V 27pF 2-Pin TO-92 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35781 |
|
$0.3191 / $0.3754 | Buy Now |
CAD Models for MV2108 by onsemi
Part Data Attributes for MV2108 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-92
|
Package Description
|
PLASTIC, CASE 182-06, TO-226AC, 2 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 182-06
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
4 Weeks
|
Breakdown Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
10%
|
Diode Capacitance Ratio-Min
|
2.5
|
Diode Capacitance-Nom
|
27 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Power Dissipation-Max
|
0.28 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
300
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for MV2108
This table gives cross-reference parts and alternative options found for MV2108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSV2108 | 27pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | MV2108 vs KSV2108 |
MV2108 | Variable Capacitance Diode, 27pF C(T), 30V, Silicon, Abrupt, DO-7, | MACOM | MV2108 vs MV2108 |
MV2108 | Variable Capacitance Diode, High Frequency to Ultra High Frequency, 27pF C(T), 30V, Silicon, Abrupt, TO-226AC | Motorola Semiconductor Products | MV2108 vs MV2108 |
MV2108 | Variable Capacitance Diode, 27pF C(T), 30V, Silicon, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | Rochester Electronics LLC | MV2108 vs MV2108 |
MV2108 | HF-UHF BAND, 27pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC | Motorola Mobility LLC | MV2108 vs MV2108 |
MV2108 | 27pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 | Aeroflex Inc | MV2108 vs MV2108 |
TMV2108 | 27pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN | Aeroflex Inc | MV2108 vs TMV2108 |
TMV2108 | Variable Capacitance Diode, 27pF C(T), 30V, Silicon, Abrupt, TO-92, PLASTIC, CASE 182-02, 2 PIN | Cobham Semiconductor Solutions | MV2108 vs TMV2108 |