Part Details for MV1N6028URTR by Microsemi Corporation
Overview of MV1N6028URTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N6028URTR
MV1N6028URTR CAD Models
MV1N6028URTR Part Data Attributes
|
MV1N6028URTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N6028URTR
Microsemi Corporation
Zener Diode, 150V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 1 mA |
Alternate Parts for MV1N6028URTR
This table gives cross-reference parts and alternative options found for MV1N6028URTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N6028URTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXMLL6028URE3TR | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MV1N6028URTR vs MXMLL6028URE3TR |
MV1N6028UR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MV1N6028URTR vs MV1N6028UR-1TR |
MX1N6028UR | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MV1N6028URTR vs MX1N6028UR |
MQ1N6029UR | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MV1N6028URTR vs MQ1N6029UR |
1N6028UR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MV1N6028URTR vs 1N6028UR-1E3 |
MQ1N6029URTR | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MV1N6028URTR vs MQ1N6029URTR |
MX1N6029UR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MV1N6028URTR vs MX1N6029UR-1TR |
MLL6029URTR | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MV1N6028URTR vs MLL6029URTR |
1N6029URE3 | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MV1N6028URTR vs 1N6029URE3 |
MX1N6028UR-1 | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MV1N6028URTR vs MX1N6028UR-1 |