Diodes
MV1N5949GTR
Microsemi Corporation
Description: Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Overview of MV1N5949GTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MV1N5949GTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N5949GTR by Microsemi Corporation

MV1N5949GTR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
100 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
20%
Working Test Current
3.7 mA
Want to compare parts?
  1. MV1N5949GTR
    Microsemi Corporation
    Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for MV1N5949GTR

This table gives cross-reference parts and alternative options found for MV1N5949GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5949GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5949 Zener Diode, 100V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation MV1N5949GTR vs 1N5949
MX1N5949G Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5949GTR vs MX1N5949G
1N5949 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Micro Commercial Components MV1N5949GTR vs 1N5949
1N5949GTR Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5949GTR vs 1N5949GTR
1N5949 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc MV1N5949GTR vs 1N5949
1N5949G Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5949GTR vs 1N5949G
MX1N5949GTR Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5949GTR vs MX1N5949GTR
1N5949E3 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41, Microsemi Corporation MV1N5949GTR vs 1N5949E3
MSP1N5949GTR Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5949GTR vs MSP1N5949GTR
1N5949GE3 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5949GTR vs 1N5949GE3
Part Number Description Manufacturer Compare
1N5949D Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation MV1N5949GTR vs 1N5949D
1N5949B-T/R Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd MV1N5949GTR vs 1N5949B-T/R
1N5949D Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp MV1N5949GTR vs 1N5949D
MX1N5949GTR Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5949GTR vs MX1N5949GTR
1N5949BGTR Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5949GTR vs 1N5949BGTR
1N5949 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Micro Commercial Components MV1N5949GTR vs 1N5949
1N5949C Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation MV1N5949GTR vs 1N5949C
1N5949DGTR Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5949GTR vs 1N5949DGTR
1N5949 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc MV1N5949GTR vs 1N5949
1N5949B Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MV1N5949GTR vs 1N5949B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N5949GTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N5949GTR by Microsemi Corporation

  • Please alert me when MV1N5949GTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV1N5949GTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N5949GTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV1N5949GTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N5949GTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N5949GTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: