Part Details for MV1N5934DGTR by Microsemi Corporation
Overview of MV1N5934DGTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5934DGTR
MV1N5934DGTR CAD Models
MV1N5934DGTR Part Data Attributes
|
MV1N5934DGTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5934DGTR
Microsemi Corporation
Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 15.6 mA |
Alternate Parts for MV1N5934DGTR
This table gives cross-reference parts and alternative options found for MV1N5934DGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5934DGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5934D-TP | Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | MV1N5934DGTR vs 1N5934D-TP |
1N5934DG | Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | MV1N5934DGTR vs 1N5934DG |
MX1N5934DGTR | Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N5934DGTR vs MX1N5934DGTR |
MV1N5934DG | Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N5934DGTR vs MV1N5934DG |
1N5934D | Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | MV1N5934DGTR vs 1N5934D |
MX1N5934DG | Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N5934DGTR vs MX1N5934DG |
MSP1N5934DGTR | Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N5934DGTR vs MSP1N5934DGTR |
1N5934DGTR | Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N5934DGTR vs 1N5934DGTR |
MQ1N5934DGTR | Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N5934DGTR vs MQ1N5934DGTR |
1N5934D-AP | Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | MV1N5934DGTR vs 1N5934D-AP |