Part Details for MV1N5927BGTR by Microsemi Corporation
Overview of MV1N5927BGTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5927BGTR
MV1N5927BGTR CAD Models
MV1N5927BGTR Part Data Attributes
|
MV1N5927BGTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5927BGTR
Microsemi Corporation
Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31.2 mA |
Alternate Parts for MV1N5927BGTR
This table gives cross-reference parts and alternative options found for MV1N5927BGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5927BGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5927BGTR | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N5927BGTR vs MSP1N5927BGTR |
MSP1N5927BP | Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1N5927BGTR vs MSP1N5927BP |
1N5927BP-AP-HF | Zener Diode, | Micro Commercial Components | MV1N5927BGTR vs 1N5927BP-AP-HF |
1N5927BPE3 | Zener Diode | Microsemi Corporation | MV1N5927BGTR vs 1N5927BPE3 |
1N5927B_B0_00001 | Zener Diode | PanJit Semiconductor | MV1N5927BGTR vs 1N5927B_B0_00001 |
MQ1N5927BGTR | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N5927BGTR vs MQ1N5927BGTR |
1N5927BTR-RPCU | Zener Diode, 12V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | MV1N5927BGTR vs 1N5927BTR-RPCU |
1N5927B-B | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | MV1N5927BGTR vs 1N5927B-B |
MX1N5927BG | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N5927BGTR vs MX1N5927BG |
1N5927B_AY_10001 | Zener Diode | PanJit Semiconductor | MV1N5927BGTR vs 1N5927B_AY_10001 |