Part Details for MV1N5361 by Microsemi Corporation
Overview of MV1N5361 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5361
MV1N5361 CAD Models
MV1N5361 Part Data Attributes
|
MV1N5361
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5361
Microsemi Corporation
Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 50 mA |
Alternate Parts for MV1N5361
This table gives cross-reference parts and alternative options found for MV1N5361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5361 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | MV1N5361 vs 1N5361 |
MX1N5361/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | MV1N5361 vs MX1N5361/TR8 |
MV1N5361E3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | MV1N5361 vs MV1N5361E3 |
MQ1N5361/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | MV1N5361 vs MQ1N5361/TR8 |
1N5361 | Motorola Semiconductor Products | Check for Price | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional | MV1N5361 vs 1N5361 |
1N5361/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional | MV1N5361 vs 1N5361/TR8 |
MX1N5361E3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | MV1N5361 vs MX1N5361E3 |
1N5361 | Semitronics Corp | Check for Price | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | MV1N5361 vs 1N5361 |
1N5361-TP | Micro Commercial Components | Check for Price | Zener Diode, | MV1N5361 vs 1N5361-TP |