Part Details for MV1N5358TR by Microsemi Corporation
Overview of MV1N5358TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5358TR
MV1N5358TR CAD Models
MV1N5358TR Part Data Attributes
|
MV1N5358TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5358TR
Microsemi Corporation
Zener Diode, 22V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 50 mA |
Alternate Parts for MV1N5358TR
This table gives cross-reference parts and alternative options found for MV1N5358TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5358TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5358-T | Micro Commercial Components | Check for Price | Zener Diode, | MV1N5358TR vs 1N5358-T |
1N5358 | Motorola Semiconductor Products | Check for Price | Zener Diode, 22V V(Z), 20%, 5W, Silicon, Unidirectional | MV1N5358TR vs 1N5358 |
MQ1N5358TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | MV1N5358TR vs MQ1N5358TR |
MX1N5358 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | MV1N5358TR vs MX1N5358 |
MX1N5358E3TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | MV1N5358TR vs MX1N5358E3TR |
1N5358E3 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | MV1N5358TR vs 1N5358E3 |
MX1N5358TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | MV1N5358TR vs MX1N5358TR |
1N5358 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 22V V(Z), 20%, 5W, Silicon, Unidirectional, | MV1N5358TR vs 1N5358 |
MSP1N5358TR | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | MV1N5358TR vs MSP1N5358TR |