Datasheets
MV1N5355TR by: Microsemi Corporation

Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN

Part Details for MV1N5355TR by Microsemi Corporation

Overview of MV1N5355TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for MV1N5355TR

MV1N5355TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV1N5355TR Part Data Attributes

MV1N5355TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MV1N5355TR Microsemi Corporation Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard MIL-19500
Reference Voltage-Nom 18 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 20%
Working Test Current 65 mA

Alternate Parts for MV1N5355TR

This table gives cross-reference parts and alternative options found for MV1N5355TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5355TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQ1N5355E3TR Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5355TR vs MQ1N5355E3TR
1N5355 Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, DO-27, 2 PIN Semitronics Corp MV1N5355TR vs 1N5355
MQ1N5355TR Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5355TR vs MQ1N5355TR
MQ1N5355E3 Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5355TR vs MQ1N5355E3
1N5355 Zener Diode, 18V V(Z), 20%, 5W, Littelfuse Inc MV1N5355TR vs 1N5355
1N5355 Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional Motorola Semiconductor Products MV1N5355TR vs 1N5355
1N5355E3TR Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5355TR vs 1N5355E3TR
MX1N5355E3TR Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5355TR vs MX1N5355E3TR
MX1N5355 Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5355TR vs MX1N5355
MV1N5355E3 Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5355TR vs MV1N5355E3
Part Number Description Manufacturer Compare
MSPSMBG5355AE3 Zener Diode, 18V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MV1N5355TR vs MSPSMBG5355AE3
MX1N5355TR Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5355TR vs MX1N5355TR
MQSMBG5355AE3 Zener Diode, 18V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MV1N5355TR vs MQSMBG5355AE3
MSPSMBG5355ATR Zener Diode, 18V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MV1N5355TR vs MSPSMBG5355ATR
MSP1N5355 Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5355TR vs MSP1N5355
MQSMBG5355AE3TR Zener Diode, 18V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MV1N5355TR vs MQSMBG5355AE3TR
SMBG5355A Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components MV1N5355TR vs SMBG5355A
MX1N5355 Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5355TR vs MX1N5355
1N5355/TR8 Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional Microchip Technology Inc MV1N5355TR vs 1N5355/TR8
SMBG5355ATR Zener Diode, 18V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MV1N5355TR vs SMBG5355ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N5355TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N5355TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1N5355TR would you like to use for your alert(s)?
  • Please alert me when MV1N5355TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N5355TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N5355TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N5355TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N5355TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N5355TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: