Part Details for MV1N5350ATR by Microsemi Corporation
Overview of MV1N5350ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5350ATR
MV1N5350ATR CAD Models
MV1N5350ATR Part Data Attributes
|
MV1N5350ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5350ATR
Microsemi Corporation
Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 100 mA |
Alternate Parts for MV1N5350ATR
This table gives cross-reference parts and alternative options found for MV1N5350ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5350ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5350A | Zener Diode, 13V V(Z), 10%, 5W | Diodes Incorporated | MV1N5350ATR vs 1N5350A |
MSP1N5350A | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350ATR vs MSP1N5350A |
1N5350A | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | MV1N5350ATR vs 1N5350A |
1N5350ATR | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350ATR vs 1N5350ATR |
1N5350A | Zener Diode, 13V V(Z), 10%, 5W | Littelfuse Inc | MV1N5350ATR vs 1N5350A |
MX1N5350AE3 | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350ATR vs MX1N5350AE3 |
MQ1N5350AE3/TR8 | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350ATR vs MQ1N5350AE3/TR8 |
MV1N5350AE3TR | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5350ATR vs MV1N5350AE3TR |
1N5350A/TR8 | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional | Microchip Technology Inc | MV1N5350ATR vs 1N5350A/TR8 |
1N5350ARL | Diode, | Motorola Semiconductor Products | MV1N5350ATR vs 1N5350ARL |