Diodes
MV1N5264BE3-1
Microsemi Corporation
Description: Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of MV1N5264BE3-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MV1N5264BE3-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N5264BE3-1 by Microsemi Corporation

MV1N5264BE3-1
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
60 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
2.1 mA
Want to compare parts?
  1. MV1N5264BE3-1
    Microsemi Corporation
    Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for MV1N5264BE3-1

This table gives cross-reference parts and alternative options found for MV1N5264BE3-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5264BE3-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N5264B-1E3TR Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs MX1N5264B-1E3TR
MQ1N5264B-1 Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs MQ1N5264B-1
MSP1N5264BE3TR-1 Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs MSP1N5264BE3TR-1
MV1N5264BE3TR-1 Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs MV1N5264BE3TR-1
MQ1N5264B-1E3TR Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs MQ1N5264B-1E3TR
MX1N5264B-1 Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs MX1N5264B-1
1N5264B-1 Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs 1N5264B-1
MSP1N5264B-1E3TR Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs MSP1N5264B-1E3TR
1N5264B Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc MV1N5264BE3-1 vs 1N5264B
MQ1N5264B-1E3 Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs MQ1N5264B-1E3
Part Number Description Manufacturer Compare
1N5265B-1E3TR Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs 1N5265B-1E3TR
1N4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc MV1N5264BE3-1 vs 1N4758A
TCBZX79C56TR Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MV1N5264BE3-1 vs TCBZX79C56TR
1N5265B136 DIODE 62 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors MV1N5264BE3-1 vs 1N5265B136
JANTX1N4483 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MV1N5264BE3-1 vs JANTX1N4483
MV1N3038CUR-1 Zener Diode, 56V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N5264BE3-1 vs MV1N3038CUR-1
MSP1N4758DGE3TR Zener Diode, 56V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MV1N5264BE3-1 vs MSP1N4758DGE3TR
JANTXV1N3038D-1 Zener Diode, 56V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc MV1N5264BE3-1 vs JANTXV1N3038D-1
1N5266B-TP Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components MV1N5264BE3-1 vs 1N5266B-TP
UZ756 Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, Unitrode Corporation MV1N5264BE3-1 vs UZ756

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N5264BE3-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N5264BE3-1 by Microsemi Corporation

  • Please alert me when MV1N5264BE3-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV1N5264BE3-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N5264BE3-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV1N5264BE3-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N5264BE3-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N5264BE3-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: