Diodes
MV1N5247B-1
Microsemi Corporation
Description: Zener Diode, 17V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of MV1N5247B-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MV1N5247B-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N5247B-1 by Microsemi Corporation

MV1N5247B-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Reference Standard
MIL-19500
Reference Voltage-Nom
17 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
7.4 mA
Want to compare parts?
  1. MV1N5247B-1
    Microsemi Corporation
    Zener Diode, 17V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for MV1N5247B-1

This table gives cross-reference parts and alternative options found for MV1N5247B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5247B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5247BE3TR Zener Diode, 17V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N5247B-1 vs MQ1N5247BE3TR
MSP1N5247BE3TR-1 Zener Diode, 17V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5247B-1 vs MSP1N5247BE3TR-1
933379230113 DIODE 17 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors MV1N5247B-1 vs 933379230113
1N5247BTR Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation MV1N5247B-1 vs 1N5247BTR
1N5247B Zener Diode, 17V V(Z), 5%, 0.5W Fagor Electrónica MV1N5247B-1 vs 1N5247B
1N5247B-T Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated MV1N5247B-1 vs 1N5247B-T
1N5247B-13 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated MV1N5247B-1 vs 1N5247B-13
1N5247B Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc MV1N5247B-1 vs 1N5247B
1N5247BAZ2 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics MV1N5247B-1 vs 1N5247BAZ2
1N5247B Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd MV1N5247B-1 vs 1N5247B
Part Number Description Manufacturer Compare
MX1N5247DE3-1 Zener Diode, 17V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5247B-1 vs MX1N5247DE3-1
1N5249A Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc MV1N5247B-1 vs 1N5249A
MX1N5247DTR-1 Zener Diode, 17V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5247B-1 vs MX1N5247DTR-1
1N5247BURE3TR Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MV1N5247B-1 vs 1N5247BURE3TR
1N5247BT-12 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MV1N5247B-1 vs 1N5247BT-12
MV1N5247A-1TR Zener Diode, 17V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5247B-1 vs MV1N5247A-1TR
1N5249A Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc MV1N5247B-1 vs 1N5249A
1N5247BT26R Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation MV1N5247B-1 vs 1N5247BT26R
1N5247T-15A Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor MV1N5247B-1 vs 1N5247T-15A
1N5247T-87 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor MV1N5247B-1 vs 1N5247T-87

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N5247B-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N5247B-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1N5247B-1 would you like to use for your alert(s)?
  • Please alert me when MV1N5247B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N5247B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N5247B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N5247B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N5247B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N5247B-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: