Part Details for MV1N5236CUR-1 by Microsemi Corporation
Overview of MV1N5236CUR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5236CUR-1
MV1N5236CUR-1 CAD Models
MV1N5236CUR-1 Part Data Attributes
|
MV1N5236CUR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5236CUR-1
Microsemi Corporation
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MV1N5236CUR-1
This table gives cross-reference parts and alternative options found for MV1N5236CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5236CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5236CURE3 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5236CUR-1 vs 1N5236CURE3 |
MQ1N5236CUR-1 | Zener Diode | Microsemi Corporation | MV1N5236CUR-1 vs MQ1N5236CUR-1 |
1N5236CUR-1TRE3 | Zener Diode, 7.5V V(Z), 2%, 0.5W, | Microsemi Corporation | MV1N5236CUR-1 vs 1N5236CUR-1TRE3 |
CDLL5236C | Zener Diode, 7.5V V(Z), 2%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | MV1N5236CUR-1 vs CDLL5236C |
MQ1N5236CUR-1E3TR | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5236CUR-1 vs MQ1N5236CUR-1E3TR |
MX1N5236CUR-1E3TR | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5236CUR-1 vs MX1N5236CUR-1E3TR |
MV1N5236CUR-1TR | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5236CUR-1 vs MV1N5236CUR-1TR |
1N5236CUR-1E3 | Zener Diode | Microsemi Corporation | MV1N5236CUR-1 vs 1N5236CUR-1E3 |
MQ1N5236CUR-1TR | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5236CUR-1 vs MQ1N5236CUR-1TR |
MV1N5236CUR-1E3TR | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5236CUR-1 vs MV1N5236CUR-1E3TR |