Diodes
MV1N5228D-1E3TR
Microsemi Corporation
Description: Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of MV1N5228D-1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for MV1N5228D-1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N5228D-1E3TR by Microsemi Corporation

MV1N5228D-1E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
20 mA
Want to compare parts?
  1. MV1N5228D-1E3TR
    Microsemi Corporation
    Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for MV1N5228D-1E3TR

This table gives cross-reference parts and alternative options found for MV1N5228D-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5228D-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5228D Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components MV1N5228D-1E3TR vs 1N5228D
MQ1N5228D-1E3 Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs MQ1N5228D-1E3
MX1N5228D-1TR Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs MX1N5228D-1TR
1N5228D-1E3 Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs 1N5228D-1E3
MQ1N5228D-1E3TR Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs MQ1N5228D-1E3TR
1N5228D-1TR Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs 1N5228D-1TR
MV1N5228DTR-1 Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs MV1N5228DTR-1
MX1N5228D-1 Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs MX1N5228D-1
MQ1N5228DTR-1 Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs MQ1N5228DTR-1
MQ1N5228DE3-1 Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs MQ1N5228DE3-1
Part Number Description Manufacturer Compare
JANTX1N5520D-1 Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc MV1N5228D-1E3TR vs JANTX1N5520D-1
1N5228D-1 Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs 1N5228D-1
1N748ADTA2 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC MV1N5228D-1E3TR vs 1N748ADTA2
MSP1N5228D-1 Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs MSP1N5228D-1
1N748D-BP Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components MV1N5228D-1E3TR vs 1N748D-BP
1N5228DAZ1 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics MV1N5228D-1E3TR vs 1N5228DAZ1
MV1N5228D-1 Zener Diode, 3.9V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs MV1N5228D-1
1N5520DE3TR Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5228D-1E3TR vs 1N5520DE3TR
1N5228DAR2 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics MV1N5228D-1E3TR vs 1N5228DAR2
1N5228DD7 Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional Microsemi Corporation MV1N5228D-1E3TR vs 1N5228DD7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N5228D-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N5228D-1E3TR by Microsemi Corporation

  • Please alert me when MV1N5228D-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV1N5228D-1E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N5228D-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV1N5228D-1E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N5228D-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N5228D-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: