Part Details for MV1N5223AUR-1E3TR by Microsemi Corporation
Overview of MV1N5223AUR-1E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5223AUR-1E3TR
MV1N5223AUR-1E3TR CAD Models
MV1N5223AUR-1E3TR Part Data Attributes
|
MV1N5223AUR-1E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5223AUR-1E3TR
Microsemi Corporation
Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for MV1N5223AUR-1E3TR
This table gives cross-reference parts and alternative options found for MV1N5223AUR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5223AUR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4371CUR-1 | Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MV1N5223AUR-1E3TR vs JAN1N4371CUR-1 |
MSP1N5223AUR-1E3TR | Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5223AUR-1E3TR vs MSP1N5223AUR-1E3TR |
1N4371UR-1 | Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MV1N5223AUR-1E3TR vs 1N4371UR-1 |
MSPMLL5223A-1E3 | Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5223AUR-1E3TR vs MSPMLL5223A-1E3 |
MSPMLL5223A-1 | Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5223AUR-1E3TR vs MSPMLL5223A-1 |
JANTX1N4371CUR-1 | Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, | Compensated Devices Inc | MV1N5223AUR-1E3TR vs JANTX1N4371CUR-1 |
MSPMLL5223A-1TR | Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5223AUR-1E3TR vs MSPMLL5223A-1TR |
CDLL4371 | Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MV1N5223AUR-1E3TR vs CDLL4371 |
MVMLL5223A-1E3TR | Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5223AUR-1E3TR vs MVMLL5223A-1E3TR |
MQ1N5223AUR-1E3 | Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MV1N5223AUR-1E3TR vs MQ1N5223AUR-1E3 |