Diodes
MV1N4762CURTR
Microsemi Corporation
Description: Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MV1N4762CURTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MV1N4762CURTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N4762CURTR by Microsemi Corporation

MV1N4762CURTR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
82 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
3 mA
Want to compare parts?
  1. MV1N4762CURTR
    Microsemi Corporation
    Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MV1N4762CURTR

This table gives cross-reference parts and alternative options found for MV1N4762CURTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N4762CURTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N4762CURE3 Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MX1N4762CURE3
1N3042CUR-1E3TR Zener Diode, 82V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs 1N3042CUR-1E3TR
MLL4762CTRE3 Zener Diode, 82V V(Z), 2%, 1W, Microsemi Corporation MV1N4762CURTR vs MLL4762CTRE3
MX1N4762CURE3TR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MX1N4762CURE3TR
MV1N4762CUR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MV1N4762CUR
MLL4762C Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MLL4762C
MX1N3042CUR-1TR Zener Diode, 82V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MX1N3042CUR-1TR
JAN1N3042CUR-1 Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MV1N4762CURTR vs JAN1N3042CUR-1
MX1N3042CUR-1E3TR Zener Diode, 82V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MX1N3042CUR-1E3TR
JANTX1N3042CUR-1 Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MV1N4762CURTR vs JANTX1N3042CUR-1
Part Number Description Manufacturer Compare
JANHCA1N3042C Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DIE-2 Microsemi Corporation MV1N4762CURTR vs JANHCA1N3042C
MLXV3042B-1E3 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MV1N4762CURTR vs MLXV3042B-1E3
MQ1N4762CURE3TR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MQ1N4762CURE3TR
1N4762ACTA Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MV1N4762CURTR vs 1N4762ACTA
MSP1N3042UR-1E3TR Zener Diode, 82V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MSP1N3042UR-1E3TR
CLL4762ATR Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp MV1N4762CURTR vs CLL4762ATR
MSP1N3042UR-1TR Zener Diode, 82V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MSP1N3042UR-1TR
1N3042UR-1 Zener Diode, 82V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MV1N4762CURTR vs 1N3042UR-1
MX1N4762CURE3TR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MX1N4762CURE3TR
MQ1N3042BUR-1TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4762CURTR vs MQ1N3042BUR-1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N4762CURTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N4762CURTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1N4762CURTR would you like to use for your alert(s)?
  • Please alert me when MV1N4762CURTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N4762CURTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N4762CURTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N4762CURTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N4762CURTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N4762CURTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: