Diodes
MV1N4753UR
Microsemi Corporation
Description: Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MV1N4753UR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MV1N4753UR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N4753UR by Microsemi Corporation

MV1N4753UR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
7 mA
Want to compare parts?
  1. MV1N4753UR
    Microsemi Corporation
    Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MV1N4753UR

This table gives cross-reference parts and alternative options found for MV1N4753UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N4753UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL4753 Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MV1N4753UR vs CDLL4753
CDLL3033A Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MV1N4753UR vs CDLL3033A
MLL3033A-1 Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MV1N4753UR vs MLL3033A-1
MLL3033A-1E3 Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MV1N4753UR vs MLL3033A-1E3
MX1N3033AUR-1TR Zener Diode, 36V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs MX1N3033AUR-1TR
MQ1N4753UR Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs MQ1N4753UR
1N4753URTR Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs 1N4753URTR
1N4753URTRE3 Zener Diode, 36V V(Z), 10%, 1W, Microsemi Corporation MV1N4753UR vs 1N4753URTRE3
MSP1N3033AUR-1E3TR Zener Diode, 36V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs MSP1N3033AUR-1E3TR
CDLL3033A Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MV1N4753UR vs CDLL3033A
Part Number Description Manufacturer Compare
CDLL3033A Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MV1N4753UR vs CDLL3033A
MX1N4753URE3 Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs MX1N4753URE3
MX1N3033AUR-1 Zener Diode, 36V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs MX1N3033AUR-1
MV1N3033AUR-1E3 Zener Diode, 36V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs MV1N3033AUR-1E3
MX1N4753UR Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs MX1N4753UR
MX1N3033AUR-1E3TR Zener Diode, 36V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs MX1N3033AUR-1E3TR
CDLL4753 Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MV1N4753UR vs CDLL4753
MX1N4753URE3TR Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs MX1N4753URE3TR
MQ1N3033AUR-1 Zener Diode, 36V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4753UR vs MQ1N3033AUR-1
GLL4753 Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, General Instrument Corp MV1N4753UR vs GLL4753

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N4753UR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N4753UR by Microsemi Corporation

  • Please alert me when MV1N4753UR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N4753UR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N4753UR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N4753UR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N4753UR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N4753UR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: