Diodes
MV1N4735URE3
Microsemi Corporation
Description: Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2

Overview of MV1N4735URE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MV1N4735URE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N4735URE3 by Microsemi Corporation

MV1N4735URE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
41 mA
Want to compare parts?
  1. MV1N4735URE3
    Microsemi Corporation
    Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MV1N4735URE3

This table gives cross-reference parts and alternative options found for MV1N4735URE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N4735URE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL3828-1E3 Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MV1N4735URE3 vs MLL3828-1E3
MLL4735TRE3 Zener Diode, 6.2V V(Z), 10%, 1W, Microsemi Corporation MV1N4735URE3 vs MLL4735TRE3
MX1N4735UR Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MX1N4735UR
JANTX11N4735UR-1 Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs JANTX11N4735UR-1
MSP1N4735URTR Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MSP1N4735URTR
MV1N4735UR Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MV1N4735UR
MV1N3828UR-1E3TR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MV1N3828UR-1E3TR
MX1N4735URE3TR Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MX1N4735URE3TR
MLL4735TR Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MLL4735TR
MQ1N3828UR-1E3TR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MQ1N3828UR-1E3TR
Part Number Description Manufacturer Compare
MSP1N4735CURE3 Zener Diode, 6.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MSP1N4735CURE3
MV1N3828UR-1E3TR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MV1N3828UR-1E3TR
MLL4735C Zener Diode, 6.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MLL4735C
1N3828UR-1E3 Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs 1N3828UR-1E3
MV1N4735URTR Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MV1N4735URTR
MQ1N4735CURE3 Zener Diode, 6.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MQ1N4735CURE3
CLL4735C Zener Diode, 6.2V V(Z), 2%, 1W, Silicon, Unidirectional, MELF-2 Central Semiconductor Corp MV1N4735URE3 vs CLL4735C
MLL4735TR Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MLL4735TR
MX1N4735UR Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MX1N4735UR
MSP1N4735DUR Zener Diode, 6.2V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MV1N4735URE3 vs MSP1N4735DUR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N4735URE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N4735URE3 by Microsemi Corporation

  • Please alert me when MV1N4735URE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N4735URE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N4735URE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N4735URE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N4735URE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N4735URE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: