Diodes
MV1N4682
Description: Zener Diode, 2.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN

Overview of MV1N4682 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MV1N4682 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N4682 by Microsemi Corporation

MV1N4682
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.417 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
2.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MV1N4682
    Microsemi Corporation
    Zener Diode, 2.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN
    VS

Alternate Parts for MV1N4682

This table gives cross-reference parts and alternative options found for MV1N4682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N4682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4682-AP Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components MV1N4682 vs 1N4682-AP
MQ1N4682-1 Zener Diode, 2.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4682 vs MQ1N4682-1
MSP1N4682-1 Zener Diode, 2.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4682 vs MSP1N4682-1
MV1N4682TR Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc MV1N4682 vs MV1N4682TR
1N4682-1TR Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N4682 vs 1N4682-1TR
1N4682-T Zener Diode, Micro Commercial Components MV1N4682 vs 1N4682-T
1N4682-B Zener Diode, Micro Commercial Components MV1N4682 vs 1N4682-B
MV1N4682-1 Zener Diode, 2.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4682 vs MV1N4682-1
MSP1N4682-1TR Zener Diode, 2.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4682 vs MSP1N4682-1TR
MSP1N4682TR Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc MV1N4682 vs MSP1N4682TR
Part Number Description Manufacturer Compare
MV1N4682/TR Zener Diode, 2.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4682 vs MV1N4682/TR
MSP1N4682TR Zener Diode, 2.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4682 vs MSP1N4682TR
MX1N4682/TR Zener Diode, 2.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4682 vs MX1N4682/TR
1N4682-1/TR Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N4682 vs 1N4682-1/TR
1N4682-AP Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components MV1N4682 vs 1N4682-AP
1N4682-1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N4682 vs 1N4682-1
1N4682(DO35)E3 Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation MV1N4682 vs 1N4682(DO35)E3
1N4682-1TR Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N4682 vs 1N4682-1TR
MSP1N4682-1 Zener Diode, 2.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc MV1N4682 vs MSP1N4682-1
1N4682E3TR Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N4682 vs 1N4682E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N4682 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N4682 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1N4682 would you like to use for your alert(s)?
  • Please alert me when MV1N4682 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N4682 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N4682 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N4682 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N4682.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N4682 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: