Diodes
MV1N4679
Description: Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN

Overview of MV1N4679 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for MV1N4679 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N4679 by Microsemi Corporation

MV1N4679
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.417 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MV1N4679
    Microsemi Corporation
    Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN
    VS

Alternate Parts for MV1N4679

This table gives cross-reference parts and alternative options found for MV1N4679. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N4679, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N4679 Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs MX1N4679
MV1N4679-1TR Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs MV1N4679-1TR
1N4679-1/TR Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N4679 vs 1N4679-1/TR
MSP1N4679/TR Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs MSP1N4679/TR
1N4679/TR Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs 1N4679/TR
1N4679(DO35)E3 Zener Diode, 2V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation MV1N4679 vs 1N4679(DO35)E3
1N4679-1TR Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc MV1N4679 vs 1N4679-1TR
MSP1N4679 Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs MSP1N4679
MQ1N4679 Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc MV1N4679 vs MQ1N4679
MX1N4679-1 Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs MX1N4679-1
Part Number Description Manufacturer Compare
MV1N4679/TR Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs MV1N4679/TR
MSP1N4679 Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc MV1N4679 vs MSP1N4679
MSP1N4679-1 Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs MSP1N4679-1
MQ1N4679 Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs MQ1N4679
1N4679E3TR Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N4679 vs 1N4679E3TR
1N4679-1E3 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N4679 vs 1N4679-1E3
MSP1N4679-1 Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc MV1N4679 vs MSP1N4679-1
MX1N4679TR Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc MV1N4679 vs MX1N4679TR
MV1N4679-1 Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs MV1N4679-1
1N4679TR Zener Diode, 2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N4679 vs 1N4679TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N4679 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N4679 by Microsemi Corporation

  • Please alert me when MV1N4679 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV1N4679 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N4679 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV1N4679 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N4679.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N4679 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: