Diodes
MV1GZ160D1
Microsemi Corporation
Description: Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN

Overview of MV1GZ160D1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MV1GZ160D1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1GZ160D1 by Microsemi Corporation

MV1GZ160D1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
GLASS, DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
160 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
1.6 mA
Want to compare parts?
  1. MV1GZ160D1
    Microsemi Corporation
    Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for MV1GZ160D1

This table gives cross-reference parts and alternative options found for MV1GZ160D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1GZ160D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1GZ160D1TR Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MSP1GZ160D1TR
MQ1GZ160D1TR Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MQ1GZ160D1TR
MX1GZ160D1E3 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MX1GZ160D1E3
MV1EZ160D1E3 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MV1EZ160D1E3
JANTXV1N3049D-1 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs JANTXV1N3049D-1
MX1GZ160D1TR Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MX1GZ160D1TR
MX1EZ160D1E3TR Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MX1EZ160D1E3TR
MV1EZ160D1 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MV1EZ160D1
MQ1GZ160D1E3 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MQ1GZ160D1E3
MQ1EZ160D1E3 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MQ1EZ160D1E3
Part Number Description Manufacturer Compare
MX1GZ160D1E3 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MX1GZ160D1E3
MV1EZ160D1 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MV1EZ160D1
JANTX1N3049D-1 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MV1GZ160D1 vs JANTX1N3049D-1
MSP1GZ160D1TR Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MSP1GZ160D1TR
MQ1GZ160D1E3 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MQ1GZ160D1E3
JAN1N3049D-1 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Defense Logistics Agency MV1GZ160D1 vs JAN1N3049D-1
MQ1GZ160D1TR Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MQ1GZ160D1TR
JAN1N3049D-1 Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MV1GZ160D1 vs JAN1N3049D-1
MQ1EZ160D1E3TR Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MQ1EZ160D1E3TR
MX1EZ160D1E3TR Zener Diode, 160V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV1GZ160D1 vs MX1EZ160D1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1GZ160D1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1GZ160D1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1GZ160D1 would you like to use for your alert(s)?
  • Please alert me when MV1GZ160D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1GZ160D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1GZ160D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1GZ160D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1GZ160D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1GZ160D1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: