Part Details for MV1EZ180D5TR by Microsemi Corporation
Overview of MV1EZ180D5TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1EZ180D5TR
MV1EZ180D5TR CAD Models
MV1EZ180D5TR Part Data Attributes
|
MV1EZ180D5TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1EZ180D5TR
Microsemi Corporation
Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.4 mA |
Alternate Parts for MV1EZ180D5TR
This table gives cross-reference parts and alternative options found for MV1EZ180D5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1EZ180D5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1GZ180D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | MV1EZ180D5TR vs MSP1GZ180D5E3 |
MX1GZ180D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | MV1EZ180D5TR vs MX1GZ180D5E3 |
1EZ180D5 | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | MV1EZ180D5TR vs 1EZ180D5 |
MX1GZ180D5TR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | MV1EZ180D5TR vs MX1GZ180D5TR |
MSP1GZ180D5 | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | MV1EZ180D5TR vs MSP1GZ180D5 |
MV1GZ180D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | MV1EZ180D5TR vs MV1GZ180D5E3 |
MSP1GZ180D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | MV1EZ180D5TR vs MSP1GZ180D5E3TR |
MQ1GZ180D5TR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | MV1EZ180D5TR vs MQ1GZ180D5TR |
MSP1EZ180D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | MV1EZ180D5TR vs MSP1EZ180D5E3TR |