MV18T1CGFREQ1
MtronPTI
Description: HCMOS Output Clock Oscillator, 1.5MHz Min, 54.999MHz Max, DIP-14/4

Overview of MV18T1CGFREQ1 by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MV18T1CGFREQ1 by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV18T1CGFREQ1 by MtronPTI

MV18T1CGFREQ1
MtronPTI
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
M-TRON INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
TRI-STATE
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
20%
Linearity
10%
Manufacturer Series
MV
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
54.999 MHz
Operating Frequency-Min
1.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
10 TTL, 50 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Nickel (Ni)
Want to compare parts?
  1. MV18T1CGFREQ1
    MtronPTI
    HCMOS Output Clock Oscillator, 1.5MHz Min, 54.999MHz Max, DIP-14/4
    VS

Alternate Parts for MV18T1CGFREQ1

This table gives cross-reference parts and alternative options found for MV18T1CGFREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV18T1CGFREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV-R18T1CGFREQ1 HCMOS Output Clock Oscillator, 1.5MHz Min, 54.999MHz Max, ROHS COMPLIANT PACKAGE-4 MtronPTI MV18T1CGFREQ1 vs MV-R18T1CGFREQ1
Part Number Description Manufacturer Compare
MV18T1CG-RFREQ1 HCMOS Output Clock Oscillator, 1.5MHz Min, 25MHz Max, ROHS COMPLIANT, GULLWING, DIP-14/6 MtronPTI MV18T1CGFREQ1 vs MV18T1CG-RFREQ1

Related Parts for MV18T1CGFREQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV18T1CGFREQ1 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV18T1CGFREQ1 by MtronPTI

  • Please alert me when MV18T1CGFREQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV18T1CGFREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV18T1CGFREQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV18T1CGFREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV18T1CGFREQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV18T1CGFREQ1 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: