MV14V2CD-R55.0000MHZ
MtronPTI
Description: HCMOS Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, DIP-14/4

Overview of MV14V2CD-R55.0000MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MV14V2CD-R55.0000MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV14V2CD-R55.0000MHZ by MtronPTI

MV14V2CD-R55.0000MHZ
MtronPTI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
50%
Linearity
10%
Manufacturer Series
MV
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
55 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
5 TTL, 15 pF
Physical Dimension
20.8mm x 13.2mm x 7.62mm
Rise Time-Max
5 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
45/55 %
Terminal Finish
Nickel (Ni)
Want to compare parts?
  1. MV14V2CD-R55.0000MHZ
    MtronPTI
    HCMOS Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, DIP-14/4
    VS

Alternate Parts for MV14V2CD-R55.0000MHZ

This table gives cross-reference parts and alternative options found for MV14V2CD-R55.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV14V2CD-R55.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV14V2CD55.0000MHZ HCMOS Output Clock Oscillator, 55MHz Nom, DIP-14/4 MtronPTI MV14V2CD-R55.0000MHZ vs MV14V2CD55.0000MHZ
MV24V2CD-R55.0000MHZ HCMOS Output Clock Oscillator, 55MHz Nom, ROHS COMPLIANT, DIP-14/4 MtronPTI MV14V2CD-R55.0000MHZ vs MV24V2CD-R55.0000MHZ
MV24V2CD55.0000MHZ HCMOS Output Clock Oscillator, 55MHz Nom, DIP-14/4 MtronPTI MV14V2CD-R55.0000MHZ vs MV24V2CD55.0000MHZ
MV64V2CD55.0000MHZ HCMOS Output Clock Oscillator, 55MHz Nom, DIP-14/4 MtronPTI MV14V2CD-R55.0000MHZ vs MV64V2CD55.0000MHZ
Part Number Description Manufacturer Compare
MV24V2CD55.0000MHZ HCMOS Output Clock Oscillator, 55MHz Nom, DIP-14/4 MtronPTI MV14V2CD-R55.0000MHZ vs MV24V2CD55.0000MHZ
MV64V2CD55.0000MHZ HCMOS Output Clock Oscillator, 55MHz Nom, DIP-14/4 MtronPTI MV14V2CD-R55.0000MHZ vs MV64V2CD55.0000MHZ
MV14V2CD55.0000MHZ HCMOS Output Clock Oscillator, 55MHz Nom, DIP-14/4 MtronPTI MV14V2CD-R55.0000MHZ vs MV14V2CD55.0000MHZ

Related Parts for MV14V2CD-R55.0000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV14V2CD-R55.0000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV14V2CD-R55.0000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of MV14V2CD-R55.0000MHZ would you like to use for your alert(s)?
  • Please alert me when MV14V2CD-R55.0000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV14V2CD-R55.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV14V2CD-R55.0000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV14V2CD-R55.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV14V2CD-R55.0000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV14V2CD-R55.0000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: