Part Details for MV1444DG by Dynex Semiconductor
Overview of MV1444DG by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MV1444DG
MV1444DG CAD Models
MV1444DG Part Data Attributes
|
MV1444DG
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MV1444DG
Dynex Semiconductor
Time Slot 0/16 Transceiver, CDIP18,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TIME SLOT 0/16 TRANSCEIVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MV1444DG
This table gives cross-reference parts and alternative options found for MV1444DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1444DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14417P | DATACOM, TIME SLOT ASSIGNER, PDIP18, 707-02 | Motorola Mobility LLC | MV1444DG vs MC14417P |
MV1444/IG/DGAS | Time Slot 0/16 Transceiver, CMOS, CDIP18, | Zarlink Semiconductor Inc | MV1444DG vs MV1444/IG/DGAS |