MV1442/IG/MPES
Description: HDB3 Encoder/Decoder, 1-Func, CMOS, PDSO18, 0.300 INCH, PLASTIC, MS-013AB, SOIC-18

Overview of MV1442/IG/MPES by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MV1442/IG/MPES by Zarlink Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MV1442 - HDB3 Encoder/Decoder ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1195
  • 1 $9.7800
  • 25 $9.5900
  • 100 $9.2000
  • 500 $8.8000
  • 1,000 $8.3200
$8.3200 / $9.7800 Buy Now

CAD Models for MV1442/IG/MPES by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1442/IG/MPES by Zarlink Semiconductor Inc

MV1442/IG/MPES
Zarlink Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
0.300 INCH, PLASTIC, MS-013AB, SOIC-18
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e0
Length
11.55 mm
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
HDB3 ENCODER/DECODER
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MV1442/IG/MPES
    Zarlink Semiconductor Inc
    HDB3 Encoder/Decoder, 1-Func, CMOS, PDSO18, 0.300 INCH, PLASTIC, MS-013AB, SOIC-18
    VS

Alternate Parts for MV1442/IG/MPES

This table gives cross-reference parts and alternative options found for MV1442/IG/MPES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1442/IG/MPES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1442/IG/DPAS HDB3 Encoder/Decoder, 1-Func, CMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 Zarlink Semiconductor Inc MV1442/IG/MPES vs MV1442/IG/DPAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1442/IG/MPES by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1442/IG/MPES by Zarlink Semiconductor Inc

  • Please alert me when MV1442/IG/MPES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV1442/IG/MPES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1442/IG/MPES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV1442/IG/MPES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1442/IG/MPES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1442/IG/MPES by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: