MV1442/IG/DGAS
Dynex Semiconductor
Description: HDB3 Encoder/Decoder, 1-Func, CMOS, CDIP18,

Overview of MV1442/IG/DGAS by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
High-End-Gas-Cooker Renesas Electronics Corporation High-End Gas Cooker Reference Design
Household-Gas-Alarm Renesas Electronics Corporation Household Gas Alarm Reference Design

CAD Models for MV1442/IG/DGAS by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1442/IG/DGAS by Dynex Semiconductor

MV1442/IG/DGAS
Dynex Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
DIP, DIP18,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-GDIP-T18
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
15 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Telecom IC Type
HDB3 ENCODER/DECODER
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MV1442/IG/DGAS
    Dynex Semiconductor
    HDB3 Encoder/Decoder, 1-Func, CMOS, CDIP18,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1442/IG/DGAS by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1442/IG/DGAS by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of MV1442/IG/DGAS would you like to use for your alert(s)?
  • Please alert me when MV1442/IG/DGAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1442/IG/DGAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1442/IG/DGAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1442/IG/DGAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1442/IG/DGAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1442/IG/DGAS by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: