Datasheets
MV1.5KE24ATR by: Microsemi Corporation

Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN

Part Details for MV1.5KE24ATR by Microsemi Corporation

Overview of MV1.5KE24ATR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MV1.5KE24ATR

MV1.5KE24ATR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV1.5KE24ATR Part Data Attributes

MV1.5KE24ATR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MV1.5KE24ATR Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description PLASTIC, CASE 1, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 25.2 V
Breakdown Voltage-Min 22.8 V
Breakdown Voltage-Nom 24 V
Case Connection ISOLATED
Clamping Voltage-Max 33.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20.5 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MV1.5KE24ATR

This table gives cross-reference parts and alternative options found for MV1.5KE24ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1.5KE24ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQ1N6280AE3TR Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MQ1N6280AE3TR
MV1.5KE24AE3 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MV1.5KE24AE3
MV1N6280A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MV1N6280A
MSP1.5KE24A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MSP1.5KE24A
MQ1.5KE24A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MQ1.5KE24A
MV1.5KE24A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MV1.5KE24A
MQ1.5KE24AE3 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MQ1.5KE24AE3
MX1N6280A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MX1N6280A
MX1N6280ATR Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MX1N6280ATR
MX1N6280AE3 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MX1N6280AE3
Part Number Description Manufacturer Compare
MA1N6280A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MA1N6280A
MQ1.5KE24AE3 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MQ1.5KE24AE3
MV1N6280ATR Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MV1N6280ATR
MQ1N6280A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MQ1N6280A
MX1N6280A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MX1N6280A
MSP1N6280AE3 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MSP1N6280AE3
MV1.5KE24AE3 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MV1.5KE24AE3
MSP1.5KE24A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MSP1.5KE24A
MSP1.5KE24AE3TR Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MSP1.5KE24AE3TR
MQ1N6280AE3TR Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MV1.5KE24ATR vs MQ1N6280AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1.5KE24ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1.5KE24ATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1.5KE24ATR would you like to use for your alert(s)?
  • Please alert me when MV1.5KE24ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1.5KE24ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1.5KE24ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1.5KE24ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1.5KE24ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1.5KE24ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: