MV-9350AJ-3K-JSK220M000000
Description: CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 220MHz Nom,

Overview of MV-9350AJ-3K-JSK220M000000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for MV-9350AJ-3K-JSK220M000000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV-9350AJ-3K-JSK220M000000 by Microsemi Corporation

MV-9350AJ-3K-JSK220M000000
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Control Voltage-Max
1.7 V
Control Voltage-Min
0.1 V
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
50%
Linearity
1%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
220 MHz
Operating Frequency-Min
80 MHz
Operating Frequency-Nom
220 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Low Current-Max
2 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Qualification Status
Not Qualified
Rise Time-Max
2 ns
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
60/40 %
Technology
CMOS
Want to compare parts?
  1. MV-9350AJ-3K-JSK220M000000
    Microsemi Corporation
    CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 220MHz Nom,
    VS

Alternate Parts for MV-9350AJ-3K-JSK220M000000

This table gives cross-reference parts and alternative options found for MV-9350AJ-3K-JSK220M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV-9350AJ-3K-JSK220M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV-9350AE-3K-JSK220M000000 CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 220MHz Nom Vectron International MV-9350AJ-3K-JSK220M000000 vs MV-9350AE-3K-JSK220M000000
MV-9350AJ-3E-JSK220M000000 CMOS Output Clock Oscillator Vectron International MV-9350AJ-3K-JSK220M000000 vs MV-9350AJ-3E-JSK220M000000
MV-9350AE-3E-JSK220M000000 CMOS Output Clock Oscillator Vectron International MV-9350AJ-3K-JSK220M000000 vs MV-9350AE-3E-JSK220M000000
MV-9350AE-3F-JSK220M000000 CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 220MHz Nom Vectron International MV-9350AJ-3K-JSK220M000000 vs MV-9350AE-3F-JSK220M000000
Part Number Description Manufacturer Compare
MV-9350AJ-3E-JSK220M000000 CMOS Output Clock Oscillator Vectron International MV-9350AJ-3K-JSK220M000000 vs MV-9350AJ-3E-JSK220M000000
MV-9350AE-3K-JSK220M000000 CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 220MHz Nom Vectron International MV-9350AJ-3K-JSK220M000000 vs MV-9350AE-3K-JSK220M000000
MV-9350AE-3E-JSK220M000000 CMOS Output Clock Oscillator Vectron International MV-9350AJ-3K-JSK220M000000 vs MV-9350AE-3E-JSK220M000000
MV-9350AJ-3K-JSK220M000000 CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 220MHz Nom Vectron International MV-9350AJ-3K-JSK220M000000 vs MV-9350AJ-3K-JSK220M000000

Related Parts for MV-9350AJ-3K-JSK220M000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV-9350AJ-3K-JSK220M000000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV-9350AJ-3K-JSK220M00000... by Microsemi Corporation

  • Please alert me when MV-9350AJ-3K-JSK220M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV-9350AJ-3K-JSK220M00000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV-9350AJ-3K-JSK220M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV-9350AJ-3K-JSK220M00000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV-9350AJ-3K-JSK220M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV-9350AJ-3K-JSK220M000000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: