MV-9350AJ-3K-JEK165M000000
Description: CMOS Output Clock Oscillator, 165MHz Nom

Overview of MV-9350AJ-3K-JEK165M000000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for MV-9350AJ-3K-JEK165M000000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV-9350AJ-3K-JEK165M000000 by Vectron International

MV-9350AJ-3K-JEK165M000000
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Control Voltage-Max
1.7 V
Control Voltage-Min
0.1 V
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
50%
Linearity
1%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
165 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MV-9350AJ-3K-JEK165M000000
    Vectron International
    CMOS Output Clock Oscillator, 165MHz Nom
    VS

Alternate Parts for MV-9350AJ-3K-JEK165M000000

This table gives cross-reference parts and alternative options found for MV-9350AJ-3K-JEK165M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV-9350AJ-3K-JEK165M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV-9350AE-3F-JEK165M000000 CMOS Output Clock Oscillator, 165MHz Nom, Microsemi Corporation MV-9350AJ-3K-JEK165M000000 vs MV-9350AE-3F-JEK165M000000
MV-9350AE-3E-JEK165M000000 CMOS Output Clock Oscillator, Microsemi Corporation MV-9350AJ-3K-JEK165M000000 vs MV-9350AE-3E-JEK165M000000
MV-9350AJ-3E-JEK165M000000 CMOS Output Clock Oscillator Vectron International MV-9350AJ-3K-JEK165M000000 vs MV-9350AJ-3E-JEK165M000000
Part Number Description Manufacturer Compare
MV-9350AE-3E-JEK165M000000 CMOS Output Clock Oscillator Vectron International MV-9350AJ-3K-JEK165M000000 vs MV-9350AE-3E-JEK165M000000

Related Parts for MV-9350AJ-3K-JEK165M000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV-9350AJ-3K-JEK165M000000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV-9350AJ-3K-JEK165M00000... by Vectron International

  • Please alert me when MV-9350AJ-3K-JEK165M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV-9350AJ-3K-JEK165M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV-9350AJ-3K-JEK165M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV-9350AJ-3K-JEK165M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV-9350AJ-3K-JEK165M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV-9350AJ-3K-JEK165M000000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: