Part Details for MV-9350AE-3F-HNK80M0000000 by Vectron International
Overview of MV-9350AE-3F-HNK80M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV-9350AE-3F-HNK80M0000000
MV-9350AE-3F-HNK80M0000000 CAD Models
MV-9350AE-3F-HNK80M0000000 Part Data Attributes
|
MV-9350AE-3F-HNK80M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MV-9350AE-3F-HNK80M0000000
Vectron International
CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 80MHz Nom
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 25% | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 220 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |
Alternate Parts for MV-9350AE-3F-HNK80M0000000
This table gives cross-reference parts and alternative options found for MV-9350AE-3F-HNK80M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV-9350AE-3F-HNK80M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV-9350AJ-3K-HNK80M0000000 | CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 80MHz Nom, | Microsemi Corporation | MV-9350AE-3F-HNK80M0000000 vs MV-9350AJ-3K-HNK80M0000000 |
MV-9350AJ-3F-HNK80M0000000 | CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 80MHz Nom | Vectron International | MV-9350AE-3F-HNK80M0000000 vs MV-9350AJ-3F-HNK80M0000000 |
MV-9350AE-3K-HNK80M0000000 | CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 80MHz Nom, | Microsemi Corporation | MV-9350AE-3F-HNK80M0000000 vs MV-9350AE-3K-HNK80M0000000 |
MV-9350AJ-3F-HNK80M0000000 | CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 80MHz Nom, | Microsemi Corporation | MV-9350AE-3F-HNK80M0000000 vs MV-9350AJ-3F-HNK80M0000000 |
MV-9350AE-3K-HNK80M0000000 | CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 80MHz Nom | Vectron International | MV-9350AE-3F-HNK80M0000000 vs MV-9350AE-3K-HNK80M0000000 |
MV-9350AJ-3E-HNK80M0000000 | CMOS Output Clock Oscillator, | Microsemi Corporation | MV-9350AE-3F-HNK80M0000000 vs MV-9350AJ-3E-HNK80M0000000 |
MV-9350AJ-3E-HNK80M0000000 | CMOS Output Clock Oscillator | Vectron International | MV-9350AE-3F-HNK80M0000000 vs MV-9350AJ-3E-HNK80M0000000 |
MV-9350AJ-3K-HNK80M0000000 | CMOS Output Clock Oscillator, 80MHz Min, 220MHz Max, 80MHz Nom | Vectron International | MV-9350AE-3F-HNK80M0000000 vs MV-9350AJ-3K-HNK80M0000000 |