Part Details for MUY450V271M30X45 by MERITEK Electronics Corporation
Overview of MUY450V271M30X45 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUY450V271M30X45
MUY450V271M30X45 CAD Models
MUY450V271M30X45 Part Data Attributes
|
MUY450V271M30X45
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MUY450V271M30X45
MERITEK Electronics Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.43 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1280 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MUY450V271M30X45
This table gives cross-reference parts and alternative options found for MUY450V271M30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUY450V271M30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECES2WC271EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MUY450V271M30X45 vs ECES2WC271EA |
LAX-450V271MS52#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | TAIYO YUDEN | MUY450V271M30X45 vs LAX-450V271MS52#B |
450MXR270MOOE30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Rubycon Corporation | MUY450V271M30X45 vs 450MXR270MOOE30X45 |
LTT-450V271MS44#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | TAIYO YUDEN | MUY450V271M30X45 vs LTT-450V271MS44#B |
450VXR270MOOESN35X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | MUY450V271M30X45 vs 450VXR270MOOESN35X45 |
LTZ-450V271MS45#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | TAIYO YUDEN | MUY450V271M30X45 vs LTZ-450V271MS45#B |
277LMH450M2DF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | MUY450V271M30X45 vs 277LMH450M2DF |
450SXG270MOOESN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | MUY450V271M30X45 vs 450SXG270MOOESN30X25 |
450VXG270MEFCMN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | MUY450V271M30X45 vs 450VXG270MEFCMN25X50 |
ELX277M450AT5AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | MUY450V271M30X45 vs ELX277M450AT5AA |