Part Details for MUX24AQ by Precision Monolithics Inc
Overview of MUX24AQ by Precision Monolithics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MUX24AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$48.0700 / $50.6000 | Buy Now | |
|
Quest Components | 1 |
|
$55.6612 | Buy Now |
Part Details for MUX24AQ
MUX24AQ CAD Models
MUX24AQ Part Data Attributes
|
MUX24AQ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
MUX24AQ
Precision Monolithics Inc
Differential Multiplexer, 1 Func, 4 Channel, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MUX24AQ
This table gives cross-reference parts and alternative options found for MUX24AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX24AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771801EB | Differential Multiplexer, 1 Func, 4 Channel, JFET, CDIP16, | Precision Monolithics Inc | MUX24AQ vs 5962-8771801EB |
5962-8771801EX | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Analog Devices Inc | MUX24AQ vs 5962-8771801EX |
MUX24AQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16 | Rochester Electronics LLC | MUX24AQ vs MUX24AQ |
MUX-24AQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16 | Rochester Electronics LLC | MUX24AQ vs MUX-24AQ |
5962-8771801EA | Differential Multiplexer, 1 Func, 4 Channel, JFET, CDIP16 | Analog Devices Inc | MUX24AQ vs 5962-8771801EA |