There are no models available for this part yet.
Overview of MUX08EP by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUX08EPZ | Analog Devices | 8-CHANNEL BIFET ANALOG MU |
Price & Stock for MUX08EP by Precision Monolithics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, DIP | 1 |
|
$16.4700 | Buy Now |
CAD Models for MUX08EP by Precision Monolithics Inc
Part Data Attributes for MUX08EP by Precision Monolithics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
On-state Resistance-Max (Ron)
|
400 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Signal Current-Max
|
0.025 A
|
Supply Current-Max (Isup)
|
15 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-on Time-Max
|
2000 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MUX08EP
This table gives cross-reference parts and alternative options found for MUX08EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX08FPZ | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | MUX08EP vs MUX08FPZ |
MUX08EQ | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | MUX08EP vs MUX08EQ |
MUX08EPZ | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | MUX08EP vs MUX08EPZ |
MUX08BQ/883C | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | MUX08EP vs MUX08BQ/883C |
5962-8771601EX | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, | Precision Monolithics Inc | MUX08EP vs 5962-8771601EX |
MUX08FP | Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16, | Precision Monolithics Inc | MUX08EP vs MUX08FP |
5962-8771602EX | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, | Precision Monolithics Inc | MUX08EP vs 5962-8771602EX |
MUX08BQ | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | MUX08EP vs MUX08BQ |
MUX08BQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | MUX08EP vs MUX08BQ |
5962-8771602EX | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | MUX08EP vs 5962-8771602EX |
Related Parts for MUX08EP
-
MUX16FPMultiplexers or Switches
-
LP2989IMX-3.3Linear Regulator ICs
-
MURF1620CTRectifier Diodes
-
12101C225K4T2AFixed Capacitors
-
RC0603FR-071K5LFixed Resistors
-
JCB80DYRNHeaders and Edge Type Connectors
-
MV1N8174Transient Suppressors
-
ISPLSI2032A-80LT44Programmable Logic Devices
-
MUN2214T3Small Signal Bipolar Transistors