Part Details for MUX-08N by Precision Monolithics Inc
Overview of MUX-08N by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74AC11158N | Rochester Electronics LLC | Multiplexer, |
Part Details for MUX-08N
MUX-08N CAD Models
MUX-08N Part Data Attributes
|
MUX-08N
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
MUX-08N
Precision Monolithics Inc
Single-Ended Multiplexer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | X-XUUC-N16 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |