Part Details for MUSB-05-F-AB-SM-A-TR by Samtec Inc
Overview of MUSB-05-F-AB-SM-A-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB | |
MUSBK152M5 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Right Angle PCB, With Black Dust Cover | |
MUSBRA11141 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Unified Thread, with Grey dust cover |
Price & Stock for MUSB-05-F-AB-SM-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8543
|
Newark | Mini Usb 2.0 Interface Rohs Compliant: Yes |Samtec MUSB-05-F-AB-SM-A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6530 / $0.9650 | Buy Now |
DISTI #
SAM14961CT-ND
|
DigiKey | CONN RCPT USB2.0 MINI AB SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1447 In Stock |
|
$0.6750 / $1.4600 | Buy Now |
DISTI #
MUSB-05-F-AB-SM-A-
|
Avnet Americas | Conn USB Type A/B F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: MUSB-05-F-AB-SM-A-) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-MUSB05FABSMATR
|
Mouser Electronics | USB Connectors Mini USB 2.0 Interface RoHS: Compliant | 1431 |
|
$0.5790 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Mini USB 2.0 Interface RoHS: Compliant |
950 In Stock |
|
$0.4088 / $0.8807 | Buy Now |
DISTI #
51606497
|
Verical | Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 550 Package Multiple: 550 Date Code: 2041 | Americas - 550 |
|
$0.6464 / $1.1449 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT | 42 |
|
$0.5400 / $0.9000 | Buy Now |
DISTI #
000000000001339228
|
Sager | USB Connectors Mini USB 2.0 Interface Min Qty: 1 | 0 |
|
$0.5900 / $1.4600 | Buy Now |
DISTI #
MUSB-05-F-AB-SM-A-TR
|
Avnet Abacus | Conn USB Type A/B F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: MUSB-05-F-AB-SM-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 1500 |
|
Buy Now | |
|
Master Electronics | Mini USB 2.0 Interface RoHS: Compliant |
950 In Stock |
|
$0.4088 / $0.8807 | Buy Now |
Part Details for MUSB-05-F-AB-SM-A-TR
MUSB-05-F-AB-SM-A-TR CAD Models
MUSB-05-F-AB-SM-A-TR Part Data Attributes
|
MUSB-05-F-AB-SM-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-F-AB-SM-A-TR
Samtec Inc
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.394 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 AB | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 1u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MUSB-05-F-AB-SM-A-TR
This table gives cross-reference parts and alternative options found for MUSB-05-F-AB-SM-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUSB-05-F-AB-SM-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUSB-05-F-AB-SM-A-R | Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MUSB-05-F-AB-SM-A-TR vs MUSB-05-F-AB-SM-A-R |