Part Details for MURT40040R by GeneSic Semiconductor Inc
Overview of MURT40040R by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURT40040R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9805
|
Newark | Fast Recovery Diode, 400V, 400A, Three Tower, Repetitive Peak Reverse Voltage:400V, Average Forward Current:200A, Forward Voltage Max:1.35V, Diode Module Configuration:Dual Common Anode, Diode Case Style:Module, No. Of Pins:3Pins Rohs Compliant: Yes |Genesic Semiconductor MURT40040R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.5100 | Buy Now |
DISTI #
1242-1098-ND
|
DigiKey | DIODE MODULE GP 400V 200A 3TOWER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
39 In Stock |
|
$110.1346 / $134.5800 | Buy Now |
DISTI #
905-MURT40040R
|
Mouser Electronics | Diode Modules 400V 400A Super Fast Recovery RoHS: Compliant | 0 |
|
$110.1300 | Order Now |
|
NAC | 400V 400A Three Tower Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$129.4900 / $142.0200 | Buy Now |
Part Details for MURT40040R
MURT40040R CAD Models
MURT40040R Part Data Attributes
|
MURT40040R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MURT40040R
GeneSic Semiconductor Inc
400V 400A Silicon Super Fast Recovery Rectifier in Three Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 3300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.18 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |