There are no models available for this part yet.
Overview of MURT30040R by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for MURT30040R by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MURT30040RGN-ND
|
DigiKey | DIODE MODULE GP 400V 150A 3TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.7424 | Buy Now | |
DISTI #
905-MURT30040R
|
Mouser Electronics | Diode Modules SI S-FST RECOV 3TWR 50-600V300A400P/283R RoHS: Compliant | 0 |
|
$98.7400 | Order Now | |
NAC | 400V 300A Three Tower Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$116.1000 / $127.3300 | Buy Now |
CAD Models for MURT30040R by GeneSic Semiconductor Inc
Part Data Attributes for MURT30040R by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Package Description
|
R-PUFM-X3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SUPER FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.35 V
|
JESD-30 Code
|
R-PUFM-X3
|
Non-rep Pk Forward Current-Max
|
2750 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
150 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
25 µA
|
Reverse Recovery Time-Max
|
0.11 µs
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for MURT30040R
This table gives cross-reference parts and alternative options found for MURT30040R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURT30040R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURT30040R | Rectifier Diode, 1 Phase, 2 Element, 150A, 400V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MURT30040R vs MURT30040R |
MURTA30040R | 400V 300A Silicon Super Fast Recovery Rectifier in Three Tower Iso Package | GeneSic Semiconductor Inc | MURT30040R vs MURTA30040R |
Related Parts for MURT30040R
-
MUR210Rectifier Diodes
-
MSMBG33AE3Transient Suppressors
-
MTB40N10EPower Field-Effect Transistors
-
MSC1212Y3PAGRMicrocontrollers
-
MV2N4861Small Signal Field-Effect Transistors
-
MUN5231DW1T1GSmall Signal Bipolar Transistors
-
MV6152Visible LEDs
-
MV155F1CBX20EElectric Fuses
-
MT600Bridge Rectifier Diodes