Part Details for MURS460-M3/H by Vishay Intertechnologies
Overview of MURS460-M3/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS460-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9438
|
Newark | 4A,600V,50Ns, fsmc, Uf Rect, smd |Vishay MURS460-M3/H RoHS: Not Compliant Min Qty: 8500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 | Buy Now |
DISTI #
MURS460-M3/H
|
Avnet Americas | 4A,600V,50NS,FSMC, UF RECT,SMD - Tape and Reel (Alt: MURS460-M3/H) Min Qty: 8500 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3127 / $0.3324 | Buy Now |
DISTI #
71-MURS460-M3/H
|
Mouser Electronics | Rectifiers 4A 600V 50NS FSMC UF RECT SMD RoHS: Compliant | 0 |
|
$0.3320 / $0.3490 | Order Now |
DISTI #
MURS460-M3/H
|
TTI | Rectifiers 4A 600V 50NS FSMC UF RECT SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 8500 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.3320 / $0.3460 | Buy Now |
Part Details for MURS460-M3/H
MURS460-M3/H CAD Models
MURS460-M3/H Part Data Attributes
|
MURS460-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS460-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-08-28 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURS460-M3/H
This table gives cross-reference parts and alternative options found for MURS460-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS460-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS460-E3/I | Rectifier Diode, | Vishay Intertechnologies | MURS460-M3/H vs MURS460-E3/I |
MURS460-M3/I | Rectifier Diode, | Vishay Intertechnologies | MURS460-M3/H vs MURS460-M3/I |
MURS460-E3/H | Rectifier Diode, | Vishay Intertechnologies | MURS460-M3/H vs MURS460-E3/H |