-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3754
|
Newark | Rectifier, Single, 4A, 600V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):4A, Diode Configuration:Single, Forward Voltage Vf Max:1.28V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay MURS360-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6900 |
|
$0.3050 / $0.3330 | Buy Now |
DISTI #
28X4370
|
Newark | Fast Diode, 3A, 600V, Do-214Ab, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.05V, Reverse Recovery Time:50Ns, Forward Surge Current:125A Rohs Compliant: Yes |Vishay MURS360-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 | Buy Now |
DISTI #
MURS360-E3/57T
|
Avnet Americas | 3A,600V,50NS,UF RECT,SMC - Tape and Reel (Alt: MURS360-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 22950 |
|
$0.1416 / $0.1799 | Buy Now |
DISTI #
MURS360-E3/57T
|
Avnet Americas | 3A,600V,50NS,UF RECT,SMC - Tape and Reel (Alt: MURS360-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
$0.1416 / $0.1799 | Buy Now |
DISTI #
60AC3754
|
Avnet Americas | 3A,600V,50NS,UF RECT,SMC - Product that comes on tape, but is not reeled (Alt: 60AC3754) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.4490 / $0.7050 | Buy Now |
DISTI #
625-MURS360-E3
|
Mouser Electronics | Rectifiers 3.0 Amp 600V 50ns RoHS: Compliant | 60333 |
|
$0.2160 / $0.6200 | Buy Now |
DISTI #
E02:0323_00196245
|
Arrow Electronics | Diode Switching 600V 4A 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2429 | Europe - 50150 |
|
$0.1324 / $0.2330 | Buy Now |
DISTI #
V36:1790_07456055
|
Arrow Electronics | Diode Switching 600V 4A 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2335 | Americas - 34000 |
|
$0.1369 / $0.2674 | Buy Now |
DISTI #
V72:2272_07456055
|
Arrow Electronics | Diode Switching 600V 4A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2333 Container: Cut Strips | Americas - 600 |
|
$0.2701 / $0.2790 | Buy Now |
|
Future Electronics | MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Plastic Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 265200Reel |
|
$0.1300 / $0.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS360-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS360-E3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MURS360-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS360-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS360HE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURS360-E3/57T vs MURS360HE3_A/H |
MURS360 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MURS360-E3/57T vs MURS360 |
SURS360DBT3G | 600 V, 3.0 A Ultrafast Rectifier, SMB, 2500-REEL, Automotive Qualified | onsemi | MURS360-E3/57T vs SURS360DBT3G |
MURS360HE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURS360-E3/57T vs MURS360HE3_A/I |
MURS360-E3/57T | DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS360-E3/57T vs MURS360-E3/57T |
MURS360SHE3/5BT | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS360-E3/57T vs MURS360SHE3/5BT |
MURS360 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Formosa Microsemi Co Ltd | MURS360-E3/57T vs MURS360 |
MURS360B | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | MURS360-E3/57T vs MURS360B |
MURS360-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURS360-E3/57T vs MURS360-E3/9AT |
MURS360-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURS360-E3/57T vs MURS360-M3/9AT |