Part Details for MURS320 by Luguang Electronic Technology Co Ltd
Overview of MURS320 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS320-LGE
|
TME | Diode: rectifying, SMD, 200V, 3A, 25ns, SMC, Ufmax: 0.9V, Ifsm: 75A Min Qty: 5 | 0 |
|
$0.0990 / $0.1870 | RFQ |
Part Details for MURS320
MURS320 CAD Models
MURS320 Part Data Attributes
|
MURS320
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MURS320
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : SMC; IAV (A) : 3; VRRM (V) : 200; IFSM (A) : 75; VF (V): 0.9; @IAV (A): 3; IR (µA) TA=25ºC: 5; TRR (nS) : 25
|
Part Life Cycle Code | Active | |
Part Package Code | SMC | |
Manufacturer Package Code | SMC |