There are no models available for this part yet.
Overview of MURS320 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for MURS320 by Motorola Mobility LLC
Part Data Attributes for MURS320 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 403-03
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
HIGH VOLTAGE ULTRA FAST RECOVERY POWER
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.89 V
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
75 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MURS320
This table gives cross-reference parts and alternative options found for MURS320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS320 | Rectifier Diode, 1 Element, 3A, 200V V(RRM) | Diodes Incorporated | MURS320 vs MURS320 |
MURS320HE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS320 vs MURS320HE3_A/H |
MURS320-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | MURS320 vs MURS320-13-F |
MURS320-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS320 vs MURS320-E3/9AT |
MURS320HE3/9AT | ULTRA FAST RECOVERY RECTFR 200V 4A 2PIN SMC - Tape and Reel | Vishay Semiconductors | MURS320 vs MURS320HE3/9AT |
MBRS4201T3G | Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 4.0 A, 200 V, SMC, 2500-REEL | onsemi | MURS320 vs MBRS4201T3G |
MURS320T3G | Power Rectifier, Ultra-Fast Recovery, 3 A, 200 V, SMC, 2500-REEL | onsemi | MURS320 vs MURS320T3G |
MURS320T3 | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | EIC Semiconductor Inc | MURS320 vs MURS320T3 |
MURS320/7T | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | MURS320 vs MURS320/7T |
MURS320-7-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMC, 2 PIN | Diodes Incorporated | MURS320 vs MURS320-7-F |
Related Parts for MURS320
-
MURS320T3GRectifier Diodes
-
DFLZ36-7Zener Diodes
-
UCD1H101MNL1GSFixed Capacitors
-
MXLSMLG60CATransient Suppressors
-
IRFS31N20DPBFPower Field-Effect Transistors
-
ATXMEGA64D3-MHMicrocontrollers
-
CRCW2010619KFKEFFixed Resistors
-
L4981ADSwitching Regulator or Controllers
-
2N7002LT1GSmall Signal Field-Effect Transistors