Part Details for MURS1640CT-BP by Micro Commercial Components
Overview of MURS1640CT-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MURS1640CT-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MURS1640CT-BP-ND
|
DigiKey | DIODE ARRAY GP 400V 16A TO220AB Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4416 | Buy Now |
DISTI #
833-MURS1640CT-BP
|
Mouser Electronics | Rectifiers 16A FRED 400V 400Vr 280Vrms RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.4540 | Buy Now |
Part Details for MURS1640CT-BP
MURS1640CT-BP CAD Models
MURS1640CT-BP Part Data Attributes
|
MURS1640CT-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MURS1640CT-BP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MURS1640CT-BP
This table gives cross-reference parts and alternative options found for MURS1640CT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS1640CT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1640CT | Rectifier, Ultra Fast Recovery; Max Peak Repetitive Reverse Voltage: 8; Max TMS Bridge Input Voltage: 400; Max DC Reverse Voltage: 10; Package: TO-220AB | Digitron Semiconductors | MURS1640CT-BP vs MUR1640CT |
MURS1640CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MURS1640CT-BP vs MURS1640CT-BP-HF |
MUR1640CT-PBF | Rectifier Diode | Digitron Semiconductors | MURS1640CT-BP vs MUR1640CT-PBF |