Part Details for MURS120V-W by Rectron Semiconductor
Overview of MURS120V-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for MURS120V-W
MURS120V-W CAD Models
MURS120V-W Part Data Attributes
|
MURS120V-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MURS120V-W
Rectron Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-13 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS120V-W
This table gives cross-reference parts and alternative options found for MURS120V-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS120V-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1DALM2G | Rectifier Diode, | Taiwan Semiconductor | MURS120V-W vs HS1DALM2G |
MURS120-HF-T | Rectifier Diode, | Rectron Semiconductor | MURS120V-W vs MURS120-HF-T |
HS1DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | MURS120V-W vs HS1DFSHM3G |
MURS120A-W | Rectifier Diode, | Rectron Semiconductor | MURS120V-W vs MURS120A-W |
MURC120AG | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURS120V-W vs MURC120AG |
MURS120-W | Rectifier Diode, | Rectron Semiconductor | MURS120V-W vs MURS120-W |
MURC120BB | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURS120V-W vs MURC120BB |
DSR1D | Rectifier Diode, | Continental Device India Ltd | MURS120V-W vs DSR1D |
MURC120GG | 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURS120V-W vs MURC120GG |
HS1DALHM2G | Rectifier Diode, | Taiwan Semiconductor | MURS120V-W vs HS1DALHM2G |