Part Details for MURS120HE3/52T by Vishay Semiconductors
Overview of MURS120HE3/52T by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURS120HE3/52T
MURS120HE3/52T CAD Models
MURS120HE3/52T Part Data Attributes:
|
MURS120HE3/52T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MURS120HE3/52T
Vishay Semiconductors
DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MURS120HE3/52T
This table gives cross-reference parts and alternative options found for MURS120HE3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS120HE3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS120 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | MURS120HE3/52T vs MURS120 |
MURS120BF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS120HE3/52T vs MURS120BF3 |
MURS120BF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS120HE3/52T vs MURS120BF2 |
MURS120-M3/5BT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS120HE3/52T vs MURS120-M3/5BT |
S1D_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | MURS120HE3/52T vs S1D_R2_00001 |
MUR120SHR4G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120HE3/52T vs MUR120SHR4G |
MURS120 | 1A, 200V, SILICON, SIGNAL DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | MURS120HE3/52T vs MURS120 |
MURS120-M3/52T | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS120HE3/52T vs MURS120-M3/52T |
MUR120SH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120HE3/52T vs MUR120SH |
MUR120SM4G | 1A, 200V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120HE3/52T vs MUR120SM4G |