Part Details for MURS120B by Yangzhou Yangjie Electronics Co Ltd
Overview of MURS120B by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MURS120B
MURS120B CAD Models
MURS120B Part Data Attributes:
|
MURS120B
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MURS120B
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MURS120B
This table gives cross-reference parts and alternative options found for MURS120B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS120B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS120 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | MURS120B vs MURS120 |
MURS120BF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS120B vs MURS120BF3 |
MURS120BF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS120B vs MURS120BF2 |
MURS120-M3/5BT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS120B vs MURS120-M3/5BT |
S1D_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | MURS120B vs S1D_R2_00001 |
MUR120SHR4G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120B vs MUR120SHR4G |
MURS120 | 1A, 200V, SILICON, SIGNAL DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | MURS120B vs MURS120 |
MURS120-M3/52T | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS120B vs MURS120-M3/52T |
MUR120SH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120B vs MUR120SH |
MUR120SM4G | 1A, 200V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120B vs MUR120SM4G |