Part Details for MURHB860CTG by onsemi
Overview of MURHB860CTG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MURHB860CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MURHB860CT - Rectifier Diode, 1 Phase, 2 Element, 4A, 600V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for MURHB860CTG
MURHB860CTG CAD Models
MURHB860CTG Part Data Attributes:
|
MURHB860CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURHB860CTG
onsemi
Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURHB860CTG
This table gives cross-reference parts and alternative options found for MURHB860CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURHB860CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURHB860CT-TP | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | MURHB860CTG vs MURHB860CT-TP |
MURHB860CT-BP | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | MURHB860CTG vs MURHB860CT-BP |
MURHB860CTT4G | Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, D2PAK 2 LEAD, 800-REEL | onsemi | MURHB860CTG vs MURHB860CTT4G |
MURHB860CT | Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, D2PAK 2 LEAD, 50-TUBE | onsemi | MURHB860CTG vs MURHB860CT |